Festo Pneumatic Guided Cylinder - 8118865 25mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 351-491
- Mfr. Part No.:
- DFM-25-40-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,193.98
(exc. VAT)
PHP33,817.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,193.98 |
*price indicative
- RS Stock No.:
- 351-491
- Mfr. Part No.:
- DFM-25-40-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Weight | 1.51kg | |
| Stroke Length | 40mm | |
| Model Number | 8118865 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
Weight 1.51kg | ||
Stroke Length 40mm | ||
Model Number 8118865 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive, designed for precision and reliability, effortlessly combines robust performance with advanced engineering. Featuring a dynamic dual-acting piston, it excels in environments that require high efficiency and adaptability. Its elegant yet sturdy construction ensures that it operates optimally under a versatile range of operating pressures. The elastic cushioning at both ends enhances user experience by absorbing shock, making it an excellent choice for delicate operations. Ideal for a multitude of applications, it is particularly suited to highly regulated environments where conformity to specific industry standards is paramount. This product is a testament to quality and has been meticulously crafted for longevity and reliability in the field.
Dual acting mode allows for efficient operation in both directions
Elastic cushioning enhances durability and reduces impact wear
Plain bearing guide ensures smooth operation and extended service life
Compliance with RoHS standards promotes environmental sustainability
Compact design maximises space without compromising performance
Related links
- Festo Pneumatic Guided Cylinder - 8118872 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161424 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170850 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118863 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118864 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118868 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118867 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118862 25mm Bore 20 mm Double Acting Acting
