Festo Pneumatic Guided Cylinder - 8118862 25mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 344-213
- Mfr. Part No.:
- DFM-25-20-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,804.47
(exc. VAT)
PHP32,261.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,804.47 |
*price indicative
- RS Stock No.:
- 344-213
- Mfr. Part No.:
- DFM-25-20-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.26kg | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 20mm | |
| Model Number | 8118862 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Weight 1.26kg | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 20mm | ||
Model Number 8118862 | ||
- COO (Country of Origin):
- CN
The Festo sophisticated guided drive designed for precision movement in various automation contexts. Offering a double-acting operation mode, this actuator showcases exceptional reliability and efficiency, making it ideal for intricate assembly processes and applications where space is at a premium. Its robust construction incorporates high-alloy stainless steel and wrought aluminum alloy, ensuring durability even in demanding environments. Coupled with elastic cushioning rings, it delivers smooth operation and reduced impact, ensuring operational longevity. With a maximum speed of 0.8 m/s and versatile mounting options, this actuator is a versatile solution for diverse industrial needs.
Elastic cushioning rings minimize shock impacts during operation
Proximity switch allows for precise position detection
Corrosion resistance class CRC 0 ensures enhanced longevity
RoHS compliance confirms adherence to environmental standards
Optional mounting positions accommodate various installation needs
Related links
- Festo Pneumatic Guided Cylinder - 8118869 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161420 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170847 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609351 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170922 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118863 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118864 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118868 25mm Bore 100 mm Double Acting Acting
