Festo Pneumatic Guided Cylinder - 8161420 25mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 351-486
- Mfr. Part No.:
- DFM-25-20-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP37,991.47
(exc. VAT)
PHP42,550.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,991.47 |
*price indicative
- RS Stock No.:
- 351-486
- Mfr. Part No.:
- DFM-25-20-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Stroke Length | 20mm | |
| Model Number | 8161420 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Stroke Length 20mm | ||
Model Number 8161420 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive stands as a testament to engineering excellence, designed for precision and reliability in demanding environments. This driven guide offers enhanced adaptability with its adjustable pneumatic cushioning, ensuring optimal performance regardless of the mounting position. Crafted from durable materials including wrought aluminium alloy and high-alloy stainless steel, it delivers robust functionality while maintaining compliance with international standards, including ISO 8573-1 for compressed air quality. The cylinder's double-acting operation mode guarantees efficient movement, making it an ideal solution for applications that require consistent force and control. Additionally, its cleanroom class rating ensures suitability for sensitive environments.
Pneumatic cushioning can be finely adjusted for customised motion control
Plain bearing guide enhances longevity and reduces wear
Compatibility with a wide range of operating pressures enables versatile use
Proximity switch integration facilitates precise position detection
Lightweight design aids in minimal energy consumption during operation
Corrosion resistance class CRC 2 allows for use in moderately corrosive environments
Lubricated operation capability ensures optimal functioning with minimal maintenance
Related links
- Festo Pneumatic Guided Cylinder - 609351 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118862 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170847 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161423 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161425 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161424 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161421 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578876 25mm Bore 100 mm Double Acting Acting
