Festo Pneumatic Guided Cylinder - 8161421 25mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

PHP38,397.16

(exc. VAT)

PHP43,004.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,397.16

*price indicative

RS Stock No.:
341-980
Mfr. Part No.:
DFM-25-25-B-PPV-A-GF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

25mm

Model Number

8161421

COO (Country of Origin):
DE
The Festo Guided drive has a cutting-edge designed for precision and efficiency in various industrial applications. With its robust construction and advanced pneumatic cushioning, this drive ensures smooth operation and reliable performance under a wide range of conditions. The unique plain-bearing guide system provides exceptional stability, making it ideal for tasks that require exact positioning. Engineered to operate in environments up to Class 7 cleanroom standards, this model integrates seamlessly into demanding manufacturing processes. Its adjustable cushioning system enhances longevity and reduces maintenance needs, ensuring that operational efficiency is maintained without compromise.

Designed for double acting operation for versatile performance

Pneumatic cushioning is adjustable at both ends, enhancing operational flexibility

Constructed with RoHS compliant materials, ensuring environmental safety

High alloy stainless steel piston rod offers durability even in challenging environments

Compatible with a wide range of proximity switches for effective position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy