Festo Pneumatic Guided Cylinder - 8118868 25mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP34,366.20

(exc. VAT)

PHP38,490.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,366.20

*price indicative

RS Stock No.:
350-994
Mfr. Part No.:
DFM-25-100-P-A-GF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Guide Type

Plain Bearing

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/8 in G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

2.23kg

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

100mm

Model Number

8118868

COO (Country of Origin):
CN
The Festo Guided Drive is designed for precision and reliability in various applications. With a robust double-acting mechanism, it efficiently handles both the advance and return strokes, ensuring optimal performance in a range of environments. The product's thoughtful design features elastic cushioning rings and plates, providing smooth operation while maintaining high safety standards. It utilises plain-bearing guides to enhance movement fluidity and reduce wear, making it a cost-effective choice for long-term use. Additionally, its lightweight yet durable construction is complemented by materials compliant with RoHS regulations, ensuring an eco-friendly footprint. This product is ideal for companies seeking to enhance their automation processes without sacrificing quality or performance.

Double acting mode enhances operational efficiency

Elastic cushioning rings enable smooth motion and reduced impact

Designed for versatility with optional mounting positions

Proximity switch compatibility allows for accurate position detection

Constructed with high strength materials for durability and longevity

Corrosion resistance class CRC 0 ensures minimal maintenance

Cleanroom class compliance for sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy