Festo Pneumatic Guided Cylinder - 8118867 25mm Bore, DFM Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

PHP32,975.77

(exc. VAT)

PHP36,932.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,975.77

*price indicative

RS Stock No.:
344-219
Mfr. Part No.:
DFM-25-80-P-A-GF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Size

1/8 in G

Minimum Operating Temperature

-20°C

Guide Type

Plain Bearing

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

80°C

Weight

1.99kg

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1

Stroke Length

80mm

Model Number

8118867

COO (Country of Origin):
CN
The Festo guided drive is engineered for precision and performance, offering a robust solution for various industrial applications. Its innovative design features a plain-bearing guide system, ensuring smooth operation and enhanced durability under varying conditions. The double-acting operation enables efficient motion in both forward and return strokes, thereby optimizing production processes. Constructed with high-quality materials, including wrought aluminum alloy and high-alloy stainless steel, it easily withstands the demands of modern manufacturing environments. With an ambient temperature range of -20 °C to 80 °C and compliance with cleanroom standards, this drive is versatile enough for sensitive applications, such as the production of Li-ion batteries. Its exceptional operational capabilities make it a standout choice for those in search of reliability and efficiency.

Operating medium conforms to ISO 8573-1:2010 standards

Elastic cushioning rings enhance longevity and reduce impact

Pneumatic connection size G1/8 allows for easy integration

Lubricated operation capability further improves performance

Corrosion resistance class CRC 0 ensures longevity in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy