Festo Pneumatic Guided Cylinder - 8118874 25mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 343-961
- Mfr. Part No.:
- DFM-25-80-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP41,486.18
(exc. VAT)
PHP46,464.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,486.18 |
*price indicative
- RS Stock No.:
- 343-961
- Mfr. Part No.:
- DFM-25-80-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.86kg | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 80mm | |
| Model Number | 8118874 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Weight 1.86kg | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 80mm | ||
Model Number 8118874 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive designed for optimal performance in a variety of applications. Built with a robust recirculating ball bearing guide, this double acting cylinder ensures smooth, controlled movement, making it an ideal choice for intricate tasks requiring precision and reliability. It features a generous stroke of 80 mm and a compact piston diameter of 25 mm, allowing for adaptability in confined spaces without sacrificing force or efficiency. This product's construction emphasises both strength and durability, utilising high alloy stainless steel and wrought aluminium alloys, ensuring longevity even in demanding environments. Its compliance with various industry standards, including VDMA24364 for suitable use in sensitive applications such as lithium ion battery production, further underscores its versatility and reliability.
Offers elastic cushioning rings for enhanced impact absorption
Supports a maximum speed of 0.8 m/s for efficient operation
Incorporates a flexible mounting position to suit diverse installation needs
Utilises lubricated operation for improved performance and reduced wear
Features compatibility with proximity switch position detection for accurate tracking
Engineered to operate effectively under varying pressures from 0.15 to 1.0 MPa
Related links
- Festo Pneumatic Guided Cylinder - 8118867 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609352 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170927 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161426 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170852 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118871 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118875 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118870 25mm Bore 25 mm Double Acting Acting
