Festo Pneumatic Guided Cylinder - 578921 25mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 350-933
- Mfr. Part No.:
- DFM-25-30-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP46,085.12
(exc. VAT)
PHP51,615.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,085.12 |
*price indicative
- RS Stock No.:
- 350-933
- Mfr. Part No.:
- DFM-25-30-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 30mm | |
| Model Number | 578921 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 30mm | ||
Model Number 578921 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive offers a perfect blend of precision and efficiency in motion control. Designed with a double-acting operating mode, this guided drive delivers outstanding performance in various industrial applications. Its robust construction, featuring a high-alloy stainless steel piston rod and a durable aluminium alloy housing, ensures longevity while maintaining operational integrity. This pneumatic drive unit is well-suited for environments demanding cleanroom standards, and its adjustable cushioning feature guarantees smooth and controlled operation, making it an excellent choice for delicate tasks.
Offers precise position detection via proximity switch
Enables flexible mounting positions to suit various configurations
Optimised for pneumatic cushioning ensuring gentle operation
Showcases exceptional corrosion resistance class contributing to durability
Supports a wide ambient temperature range for versatile applications
Allow sanitised environments with compliance to cleanroom class standards
Related links
- Festo Pneumatic Guided Cylinder - 8161423 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118871 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170924 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118864 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170849 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609347 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609348 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161435 32mm Bore 30 mm Double Acting Acting
