Festo Pneumatic Guided Cylinder - 609347 16mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 343-572
- Mfr. Part No.:
- DFM-16-30-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP39,201.46
(exc. VAT)
PHP43,905.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,201.46 |
*price indicative
- RS Stock No.:
- 343-572
- Mfr. Part No.:
- DFM-16-30-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 30mm | |
| Model Number | 609347 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size M5 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 30mm | ||
Model Number 609347 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive is engineered to deliver unparalleled performance and reliability in dynamic environments. With a stroke of 30 mm and a piston diameter of 16 mm, this device stands out for its robust double-acting operation, ensuring efficient movement under varying conditions. The pneumatic cushioning mechanism enables a smooth operation and reduces stress on the system, making it an optimal choice for precise handling applications. Furthermore, the recirculating ball bearing guide boosts efficiency, allowing for superior guidance and stability. When combined with a flexible mounting position and a broad operating pressure range of 0.2 MPa to 1 MPa, this drive adapts to diverse installation needs in industrial scenarios.
Pneumatic cushioning provides adjustable support at both ends for enhanced operational smoothness
Recirculating ball bearing guide offers superior stability and efficiency
Proximity switch for precise position detection
Double-acting operation ensures effective performance in both directions
Lubricated operation option extends service life and ensures consistent performance
Wide operating temperature range enables use in various environments
Wrought aluminium housing and high-alloy stainless steel piston rod contribute to durability
Related links
- Festo Pneumatic Guided Cylinder - 8162431 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170910 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118833 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170835 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118825 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578921 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609348 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161435 32mm Bore 30 mm Double Acting Acting
