Festo Pneumatic Guided Cylinder - 8162431 16mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 344-471
- Mfr. Part No.:
- DFM-16-30-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,213.25
(exc. VAT)
PHP33,838.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,213.25 |
*price indicative
- RS Stock No.:
- 344-471
- Mfr. Part No.:
- DFM-16-30-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 30mm | |
| Model Number | 8162431 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 30mm | ||
Model Number 8162431 | ||
- COO (Country of Origin):
- DE
The Festo guided drive is engineered for precision and reliability in pneumatic applications. This sophisticated device seamlessly integrates advanced features with robust design, ensuring consistent performance under varying operational conditions. From industrial automation to intricate assembly tasks, its unique capabilities, including adjustable cushioning and versatile mounting options, provide unparalleled adaptability. Built with high-quality materials, this drive promises enhanced durability and compliance with stringent standards, making it an ideal choice for professionals seeking efficiency and longevity in their operations.
Utilizes pneumatic cushioning for optimal stroke control
Offers adjustable cushioning at both ends for tailored performance
Incorporates proximity switch position detection for accurate feedback
Designed for double-acting mode which ensuring efficient operation
Constructed from robust materials for improved corrosion resistance
Compatible with various pneumatic connections to enhance flexibility
Related links
- Festo Pneumatic Guided Cylinder - 609347 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170835 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118825 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161413 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161423 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161434 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118833 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170910 16mm Bore 30 mm Double Acting Acting
