Festo Pneumatic Guided Cylinder - 8161434 32mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 341-996
- Mfr. Part No.:
- DFM-32-30-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP44,845.71
(exc. VAT)
PHP50,227.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,845.71 |
*price indicative
- RS Stock No.:
- 341-996
- Mfr. Part No.:
- DFM-32-30-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Stroke Length | 30mm | |
| Model Number | 8161434 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Stroke Length 30mm | ||
Model Number 8161434 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive is designed to provide precision and reliability in automation applications. Engineered with a double-acting operating mode, it ensures optimal performance under varying pressures. The innovative plain-bearing guide not only enhances stability but also supports versatile mounting options. With adjustable pneumatic cushioning at both ends, it mitigates impact energy effectively, allowing for smoother operations. This product meets rigorous cleanroom standards, making it an ideal choice for sensitive environments. The use of high-quality materials such as wrought aluminium and high-alloy stainless steel ensures durability in demanding conditions while remaining compliant with RoHS directives.
Pneumatic cushioning is adjustable, promoting efficient energy absorption
Plain bearing guide enhances mechanical stability and reduces maintenance
Integrated proximity switch position detection improves automation accuracy
High corrosion resistance class suitable for moderate environmental stress
Cleanroom compatibility ensures products meet strict cleanliness standards
Related links
- Festo Pneumatic Guided Cylinder - 8161435 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170856 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118883 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118893 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170931 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595430 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161436 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578877 32mm Bore 80 mm Double Acting Acting
