Festo Pneumatic Guided Cylinder - 8161435 32mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 351-504
- Mfr. Part No.:
- DFM-32-30-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP51,091.41
(exc. VAT)
PHP57,222.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,091.41 |
*price indicative
- RS Stock No.:
- 351-504
- Mfr. Part No.:
- DFM-32-30-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 30mm | |
| Model Number | 8161435 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 30mm | ||
Model Number 8161435 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive offers a robust and efficient solution for precise motion control in pneumatic applications. Designed to meet the rigorous demands of industrial environments, this cylinder features a double-acting mechanism to allow for reliable operation across varying tasks. With a focus on adaptability, it supports various mounting positions and is equipped with adjustable pneumatic cushioning for optimal performance. Its cleanroom classification and corrosion resistance ensure that it maintains integrity even in challenging settings, making it a go-to choice for professionals seeking durable and dependable automation components.
Double acting mechanism for efficient operation
Adjustable cushioning at both ends to enhance smooth performance
Suitable for a range of mounting positions increasing versatility
Constructed from RoHS compliant materials for environmental safety
Utilises recirculating ball bearing guide for superior reliability
Designed for lubricated operation to extend service life
Cleanroom class compliant for use in sensitive environments
Corrosion resistance class 0 ensuring long lasting durability
Related links
- Festo Pneumatic Guided Cylinder - 8161434 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118893 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170931 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118883 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170856 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609357 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161437 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161432 32mm Bore 20 mm Double Acting Acting
