Festo Pneumatic Guided Cylinder - 8161413 20mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 343-807
- Mfr. Part No.:
- DFM-20-30-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP38,758.24
(exc. VAT)
PHP43,409.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,758.24 |
*price indicative
- RS Stock No.:
- 343-807
- Mfr. Part No.:
- DFM-20-30-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 30mm | |
| Model Number | 8161413 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 30mm | ||
Model Number 8161413 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive showcases innovative design, embodying excellence in actuation technology. Engineered for precision, it integrates a yoke operating mode with advanced pneumatic cushioning adjustable at both ends. The robust construction and corrosion-resistant materials ensure longevity even in demanding environments. Suitable for a diverse range of applications, the guided drive performs reliably in ambient temperatures as low as -20 °C and up to 80 °C, making it an ideal choice for various industrial settings. Its cleanroom class rating demonstrates a commitment to quality in sensitive environments, further solidifying its position as a leader in pneumatic solutions.
Double acting mode for efficient operation
Pneumatic cushioning enhances performance and reduces impact
Plain bearing guide ensures smooth and precise movement
Versatile mounting position allows for flexible installation
Provides a theoretical force of 188 N during advance stroke
Related links
- Festo Pneumatic Guided Cylinder - 609348 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118845 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170842 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118852 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170917 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162431 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161423 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161434 32mm Bore 30 mm Double Acting Acting
