Festo Pneumatic Guided Cylinder - 8118836 16mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 343-576
- Mfr. Part No.:
- DFM-16-80-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,511.37
(exc. VAT)
PHP39,772.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,511.37 |
*price indicative
- RS Stock No.:
- 343-576
- Mfr. Part No.:
- DFM-16-80-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Weight | 872g | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1 | |
| Stroke Length | 80mm | |
| Model Number | 8118836 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Weight 872g | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1 | ||
Stroke Length 80mm | ||
Model Number 8118836 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic drive unit is a robust and versatile solution designed for precision and reliability in various automated systems. With an ergonomic yoke design, it supports optimal stroke management and a compact footprint, which enhances overall system efficiency. This particular model features a double-acting mode and operates effectively under a wide range of pressures, making it ideal for dynamic environments. The use of elastic cushioning systems not only provides smooth operation but also ensures longevity and reduced wear. Its lightweight yet resilient construction is complemented by an array of specialised materials, ensuring compliance with stringent industry standards.
Elastic cushioning enhances smooth operation and reduces shock impact
Double-acting operation allows for efficient motion control in both directions
Compact design facilitates integration into limited spaces
Robust construction using high-alloy stainless steel for durability
Proximity switch compatibility offers advanced position detection capabilities
Designed for lubricated operation, which extends the service life
RoHS-compliant materials ensure environmental responsibility
Related links
- Festo Pneumatic Guided Cylinder - 8118828 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559463 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170913 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162434 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170838 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118834 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118831 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118832 16mm Bore 25 mm Double Acting Acting
