Festo Pneumatic Guided Cylinder - 8118828 16mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 343-800
- Mfr. Part No.:
- DFM-16-80-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,120.93
(exc. VAT)
PHP28,135.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,120.93 |
*price indicative
- RS Stock No.:
- 343-800
- Mfr. Part No.:
- DFM-16-80-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 960g | |
| Stroke Length | 80mm | |
| Model Number | 8118828 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 960g | ||
Stroke Length 80mm | ||
Model Number 8118828 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is a precision-engineered drive that stands out in automated applications. Designed for versatility and high performance, this model excels in environments requiring robust mechanical motion and precise control. Crafted with a maximum stroke of 80 mm and featuring an efficient double-acting mode, this drive caters to a range of pneumatic tasks. Enveloped in a lightweight yet durable aluminium housing, it boasts a high-alloy stainless steel piston rod, ensuring prolonged operational life and reliability. The compact design makes it suitable for varied mounting positions, optimising space utilisation in work environments.
Offers elastic cushioning rings for enhanced shock absorption
Compatible with lubricated operation for improved efficiency
Supports a broad operating temperature range for diverse environments
Features a plain bearing guide for smooth and stable movement
Low ambient temperature tolerance permits cold area usage
Setup includes proximity switch position detection for accurate operation
RoHS compliant materials ensure environmentally friendly performance
Related links
- Festo Pneumatic Guided Cylinder - 8118836 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162434 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170838 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559463 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170913 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118829 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118824 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118823 16mm Bore 20 mm Double Acting Acting
