Festo Pneumatic Guided Cylinder - 8118822 16mm Bore, DFM Series, 10 mm Double Acting Acting
- RS Stock No.:
- 343-790
- Mfr. Part No.:
- DFM-16-10-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP21,635.62
(exc. VAT)
PHP24,231.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,635.62 |
*price indicative
- RS Stock No.:
- 343-790
- Mfr. Part No.:
- DFM-16-10-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 444g | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 10mm | |
| Model Number | 8118822 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 444g | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 10mm | ||
Model Number 8118822 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive excels in precision and reliability, designed to meet advanced automation requirements. Built with a robust plain-bearing guide, it ensures smooth motion and accurate positioning, making it suitable for dynamic environments. The product features double-acting operation and accommodates a wide operating pressure range, providing versatility across various applications. Its intelligent design includes elastic cushioning at both ends, enhancing durability while protecting your system. With a cleanroom class rating, it's also ideal for sensitive environments like battery production, effortlessly combining performance with strict material compliance.
Innovative plain bearing guide promotes outstanding accuracy in motion control
Double acting operation maximises efficiency and flexibility in various processes
Elastic cushioning ensures component longevity while minimizing impact stress
Designed to operate in a cleanroom environment, maintaining integrity during critical tasks
RoHS compliant materials guarantee safety in applications requiring strict environmental standards
Related links
- Festo Pneumatic Guided Cylinder - 8118830 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118828 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118829 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118824 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118823 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118825 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118827 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118826 16mm Bore 40 mm Double Acting Acting
