Festo Pneumatic Guided Cylinder - 8118830 16mm Bore, DFM Series, 10 mm Double Acting Acting
- RS Stock No.:
- 350-969
- Mfr. Part No.:
- DFM-16-10-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,175.64
(exc. VAT)
PHP31,556.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,175.64 |
*price indicative
- RS Stock No.:
- 350-969
- Mfr. Part No.:
- DFM-16-10-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 426g | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 10mm | |
| Model Number | 8118830 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 426g | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 10mm | ||
Model Number 8118830 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive combines precision engineering with robust performance, making it an ideal solution for various automation applications. It features a double-acting mode of operation, ensuring efficient movement and control. Designed with a recirculating ball bearing guide, it delivers smooth, reliable operation even under demanding conditions. The integral cushioning provides added protection against impact stress, while the compact dimensions make it suitable for space-constrained environments. Built from high-quality materials, this unit boasts excellent corrosion resistance, ensuring longevity and reliability in any application.
Double acting mode for versatile operation
Robust aluminium alloy cover ensures durability
Low ambient temperature range to accommodate diverse environments
Includes elastic cushioning to minimise wear and tear
Proximity switch for precise position detection
Lightweight design contributes to reduced energy consumption
Related links
- Festo Pneumatic Guided Cylinder - 8118822 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609346 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170907 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118836 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118834 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118831 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118832 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118837 16mm Bore 100 mm Double Acting Acting
