Festo Pneumatic Guided Cylinder - 8118837 16mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 343-788
- Mfr. Part No.:
- DFM-16-100-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP37,606.24
(exc. VAT)
PHP42,118.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,606.24 |
*price indicative
- RS Stock No.:
- 343-788
- Mfr. Part No.:
- DFM-16-100-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1 | |
| Weight | 982g | |
| Stroke Length | 100mm | |
| Model Number | 8118837 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1 | ||
Weight 982g | ||
Stroke Length 100mm | ||
Model Number 8118837 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is engineered to deliver exceptional performance in a range of applications. With an impressive stroke length of 100 mm and a piston diameter of 16 mm, it is designed for precision and reliability. The unique yoke drive unit operates with elastic cushioning at both ends, ensuring smooth motion and control. Crafted from high-quality materials, it showcases robustness through its corrosion resistance class CRC 0 and compliance with RoHS standards. Ideal for environments requiring meticulous attention to detail, this drive allows for flexible mounting positions and is well-suited for cleanroom applications. The meticulous engineering allows for rapid speed adjustments, making it highly effective for a multitude of demanding processes.
Offers elastic cushioning for improved operational longevity
Equipped with a recirculating ball bearing guide for enhanced accuracy
Supports optional positioning detection via a proximity switch
Conducts lubricated operation as a standard requirement
Designed to maintain performance in a broad temperature range
Facilitates alternative connections for versatile installation options
Related links
- Festo Pneumatic Guided Cylinder - 8118829 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170914 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170839 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559464 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 604968 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118834 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118831 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118836 16mm Bore 80 mm Double Acting Acting
