Festo Pneumatic Guided Cylinder - 559464 16mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 362-463
- Mfr. Part No.:
- DFM-16-100-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP52,609.23
(exc. VAT)
PHP58,922.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,609.23 |
*price indicative
- RS Stock No.:
- 362-463
- Mfr. Part No.:
- DFM-16-100-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14644-1 | |
| Stroke Length | 100mm | |
| Model Number | 559464 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14644-1 | ||
Stroke Length 100mm | ||
Model Number 559464 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive features a yoke-driven operating mode for controlled motion. It includes adjustable pneumatic cushioning at both ends for smooth operation. Designed for flexible installation, it allows mounting in any position. Ideal for precise and reliable linear movement in automation systems.
NBR seals material
Wrought aluminium alloy housing material
Related links
- Festo Pneumatic Guided Cylinder - 604968 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170914 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118837 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118829 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170839 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559460 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559461 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609346 16mm Bore 10 mm Double Acting Acting
