Festo Pneumatic Guided Cylinder - 604968 16mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 342-296
- Mfr. Part No.:
- DFM-16-100-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP37,740.75
(exc. VAT)
PHP42,269.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP37,740.75 |
*price indicative
- RS Stock No.:
- 342-296
- Mfr. Part No.:
- DFM-16-100-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 100mm | |
| Model Number | 604968 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 100mm | ||
Model Number 604968 | ||
- COO (Country of Origin):
- DE
The Festo Pneumatic drive unit is expertly engineered for performance and reliability in a variety of industrial applications. Designed to deliver high efficiency, it features a double acting mechanism, ensuring precise operation. The adjustable pneumatic cushioning at both ends allows for smooth and controlled end of stroke impacts, significantly enhancing longevity. Its versatile plain bearing guide accommodates multiple mounting positions, making it suitable for diverse setups. Crafted from durable materials including wrought aluminium and high alloy stainless steel, this product is built to withstand moderate corrosion stress, thereby ensuring excellent durability even in demanding environments.
Double acting operation enhances efficiency
Adjustable pneumatic cushioning minimises impact wear
Plain bearing guide offers smooth and flexible motion
Robust construction allows for enduring performance
Proximity switch position detection boosts precision
Cleanroom class compliance supports sanitary applications
Related links
- Festo Pneumatic Guided Cylinder - 559464 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170839 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118829 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118837 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170914 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162434 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162433 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162435 16mm Bore 125 mm Double Acting Acting
