Festo Pneumatic Guided Cylinder - 8162433 16mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 343-797
- Mfr. Part No.:
- DFM-16-50-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP34,522.05
(exc. VAT)
PHP38,664.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 1 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,522.05 |
*price indicative
- RS Stock No.:
- 343-797
- Mfr. Part No.:
- DFM-16-50-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 50mm | |
| Model Number | 8162433 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 50mm | ||
Model Number 8162433 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is an innovative solution designed for precision control in pneumatic applications. This robust cylinder combines style with efficiency, ideal for a variety of industrial uses. Featuring a compact design and advanced cushioning mechanism, it ensures both reliability and adaptability in diverse operational settings. The advanced construction materials contribute to its durability, making it a preferred choice for professionals seeking effective performance without compromise. Whether in a cleanroom environment or exposed to moderate corrosion, this product delivers consistent results and excellent operational flexibility.
The lightweight yet durable construction allows for easy integration into various systems
Pneumatic cushioning can be adjusted at both ends for optimal impact control
Versatile mounting positions facilitate seamless installation in tight spaces
Double acting mode enhances efficiency by doubling the functionality in applications
Materials used are RoHS compliant, ensuring environmental sustainability
Position detection is enabled via proximity switch for precise operation
Related links
- Festo Pneumatic Guided Cylinder - 559462 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170837 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118827 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118835 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170912 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162434 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 604968 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162435 16mm Bore 125 mm Double Acting Acting
