Festo Pneumatic Guided Cylinder - 559462 16mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 341-930
- Mfr. Part No.:
- DFM-16-50-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP41,665.05
(exc. VAT)
PHP46,664.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,665.05 |
*price indicative
- RS Stock No.:
- 341-930
- Mfr. Part No.:
- DFM-16-50-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 50mm | |
| Model Number | 559462 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 50mm | ||
Model Number 559462 | ||
- COO (Country of Origin):
- DE
The Festo Compact guided drive is designed for precision and reliability in a variety of industrial applications. Engineered with pneumatic cushioning for enhanced performance, this model ensures smooth operation across all stages of movement. Its robust build quality combines lightweight aluminium alloy and high-alloy stainless steel, making it an ideal choice for environments requiring durability without compromising on efficiency. The integration of a proximity switch allows for seamless position detection, ensuring that every movement is accurately monitored. With a flexible mounting position and adjustable features, this drive accommodates diverse operational needs, enhancing its versatility in automation tasks.
Equipped with adjustable pneumatic cushioning at both ends
Robust construction using wrought aluminium alloy and high-alloy stainless steel
Double-acting mode for efficient operation in both directions
Class 7 cleanroom compatibility makes it suitable for sensitive applications
Corrosion resistance ensures longevity in challenging environments
Related links
- Festo Pneumatic Guided Cylinder - 8162433 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170912 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118835 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118827 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170837 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559460 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559461 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609346 16mm Bore 10 mm Double Acting Acting
