Festo Pneumatic Guided Cylinder - 8118835 16mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 343-799
- Mfr. Part No.:
- DFM-16-50-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,365.38
(exc. VAT)
PHP36,249.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,365.38 |
*price indicative
- RS Stock No.:
- 343-799
- Mfr. Part No.:
- DFM-16-50-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 699g | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 50mm | |
| Model Number | 8118835 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 699g | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 50mm | ||
Model Number 8118835 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive excels in precision and efficiency, featuring a robust design specifically tailored for demanding applications. The innovative recirculating ball bearing guide ensures smooth operation, while elastic cushioning rings at both ends provide effective shock absorption. Engineered to operate effectively within a range of ambient temperatures, this double-acting pneumatic actuator is suitable for a variety of industrial environments. Its compatibility with lubricated operation enhances its reliability in continuous use, making it a preferred choice in applications requiring consistent performance. The product is also compliant with environmental regulations, ensuring a greener choice for modern manufacturing.
Designed with a recirculating ball bearing guide for enhanced stability
Elastic cushioning at both ends minimises impact and prolongs service life
Suitable for a wide temperature range, ensuring versatility in various conditions
Lubricated operation capability improves lubrication longevity and performance
Robust construction with corrosion resistant materials ensures durability
Complies with RoHS regulations, making it environmentally friendly
Related links
- Festo Pneumatic Guided Cylinder - 8118827 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559462 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170912 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162433 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170837 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118834 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118831 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118836 16mm Bore 80 mm Double Acting Acting
