Festo Pneumatic Guided Cylinder - 8161411 20mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 344-803
- Mfr. Part No.:
- DFM-20-20-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP34,553.19
(exc. VAT)
PHP38,699.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,553.19 |
*price indicative
- RS Stock No.:
- 344-803
- Mfr. Part No.:
- DFM-20-20-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 20mm | |
| Model Number | 8161411 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 20mm | ||
Model Number 8161411 | ||
- COO (Country of Origin):
- DE
The Festo guided drive is a sophisticated guided drive designed for precision in various industrial automation processes. Offering a robust performance range, this drive excels in environments demanding reliability and adaptability. With a double-acting operation mode, it is engineered to deliver exceptional power efficiency, effectively managing a variety of tasks from simple linear movements to more complex positioning applications. The integration of pneumatic cushioning and an adjustable mounting position enhances its versatility, ensuring seamless operation across a broad spectrum of applications. Its lightweight yet durable construction, featuring a high-alloy stainless steel piston rod, reflects a commitment to longevity and superior functionality. Embracing cutting-edge technology with ease of maintenance, this innovative product stands tall in modern manufacturing needs.
Features pneumatic cushioning that is adjustable at both ends for enhanced performance
Utilizes a plain-bearing guide for optimal smooth operation
Offers flexibility with an optional mounting position to suit various setups
Incorporates proximity switch position detection for precise tracking
Has a corrosion resistance class of CRC 2 to withstand moderate corrosion stress
Related links
- Festo Pneumatic Guided Cylinder - 609349 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161419 20mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161414 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161413 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609167 20mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161416 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161412 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161417 20mm Bore 100 mm Double Acting Acting
