Festo Pneumatic Guided Cylinder - 8161419 20mm Bore, DFM Series, 200 mm Double Acting Acting

Subtotal (1 unit)*

PHP51,462.33

(exc. VAT)

PHP57,637.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,462.33

*price indicative

RS Stock No.:
343-581
Mfr. Part No.:
DFM-20-200-B-PPV-A-GF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Piston Rod Thread Standard

Metric

Piston Rod Thread Size

M5

Minimum Operating Temperature

-20°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4)

Stroke Length

200mm

Model Number

8161419

COO (Country of Origin):
DE
The Festo Guided drive unit combines precision and reliability to meet your automation needs. Designed for dynamic operation, it features a double-acting mechanism that provides consistent performance in diverse applications. With its pneumatic cushioning and adjustable ends, this unit ensures smooth transitions and enhances longevity. Its robust construction allows it to operate efficiently in a temperature range from -20 °C to 80 °C, making it ideal for various environments. The innovative plain-bearing guide reduces friction, delivering precise positioning and stability. This product is a testament to superior engineering, aiming to optimise your workflow while maintaining exceptional performance standards.

Pneumatic cushioning adjustable at both ends for customised operation

Robust aluminium alloy cover and housing ensure durability

High-alloy stainless steel piston rod contributes to longevity

Proximity switch for effective position detection

Suitable for lubricated operation to enhance functionality

Class 7 cleanroom compliance for hygienic applications

Versatile mounting position offers flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy