Festo Pneumatic Guided Cylinder - 8161417 20mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 362-570
- Mfr. Part No.:
- DFM-20-100-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP44,004.09
(exc. VAT)
PHP49,284.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,004.09 |
*price indicative
- RS Stock No.:
- 362-570
- Mfr. Part No.:
- DFM-20-100-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Rod Type | Piston | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 100mm | |
| Model Number | 8161417 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Rod Type Piston | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 100mm | ||
Model Number 8161417 | ||
- COO (Country of Origin):
- DE
FESTO DFM Series Pneumatic Guided Cylinder, 20mm Bore size, 100mm Stroke Length - DFM-20-100-B-PPV-A-GF, Numeric Part Number:8161417
This pneumatic guided cylinder provides guided linear motion for automation and mechanical systems, combining a Compact guided drive with adjustable end cushioning and a 20mm piston bore to control precise reciprocating movement in compressed-air installations.
Features & Benefits
• Double-acting operation delivers controlled bi-directional force
• 100mm stroke enables accurate short-travel positioning
• Operating pressure up to 1 MPa supports medium-duty actuation
• Temperature range −20 to 80°C allows varied ambient use
• Pneumatic cushioning adjustable at both ends reduces impact energy
• Ball-bearing guide offers low-friction, precise lateral support
• 100mm stroke enables accurate short-travel positioning
• Operating pressure up to 1 MPa supports medium-duty actuation
• Temperature range −20 to 80°C allows varied ambient use
• Pneumatic cushioning adjustable at both ends reduces impact energy
• Ball-bearing guide offers low-friction, precise lateral support
Applications
• Suitable for pick-and-place modules requiring precise guidance
• Ideal for valve or actuator pilot control in pneumatic systems
• used with electronic position sensors for repeatable indexing
• Can be used for Compact handling units in cleanroom environments
• Ideal for valve or actuator pilot control in pneumatic systems
• used with electronic position sensors for repeatable indexing
• Can be used for Compact handling units in cleanroom environments
What media is permitted for operation and does lubrication matter?
Compressed Air to ISO 8573-1:2010 [7:4:4] is specified and lubrication may be applied
if lubricated operation is chosen, continued lubrication is required.
How can position detection be integrated?
Proximity switches can be fitted for non-contact position sensing to enable automation feedback without mechanical linkage.
What materials ensure corrosion resistance and seal compatibility?
The main structural parts are wrought aluminium alloy with a high-alloy stainless-steel piston rod and NBR seals, providing moderate corrosion resistance suited to typical industrial atmospheres.
Which connections are used for pneumatic supply?
The cylinder uses an M5 pneumatic connection for supply and optional alternative ports as shown in the product drawing.
Related links
- Festo Pneumatic Guided Cylinder - 559481 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170846 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118849 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170921 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118856 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578878 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 604968 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578876 25mm Bore 100 mm Double Acting Acting
