Festo Pneumatic Guided Cylinder - 8118849 20mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 343-577
- Mfr. Part No.:
- DFM-20-100-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,751.81
(exc. VAT)
PHP34,442.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,751.81 |
*price indicative
- RS Stock No.:
- 343-577
- Mfr. Part No.:
- DFM-20-100-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.59kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 100mm | |
| Model Number | 8118849 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 80°C | ||
Weight 1.59kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 100mm | ||
Model Number 8118849 | ||
- COO (Country of Origin):
- CN
The Festo Advanced double-acting actuator designed for precision applications in demanding environments. Boasting a robust design, this product features an optional mounting position and an elastic cushioning system that ensures smooth operation and enhanced responsiveness. With a generous stroke length, it delivers impressive force capabilities and versatile positioning for various industrial processes. Its construction includes a high-alloy stainless steel piston rod and anodised aluminium housing, offering outstanding durability and corrosion resistance. Ideal for applications requiring meticulous control, it combines reliability with high performance, setting new standards in automation technology.
Elastic cushioning rings/plates enhance operational longevity
Plain-bearing guide for reliable and smooth motion
Proximity switch position detection allows for automated control
Lightweight design ensures easy installation and integration
RoHS-compliant materials make it environmentally friendly
Wide temperature range for versatile operating conditions
Related links
- Festo Pneumatic Guided Cylinder - 8118856 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170846 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170921 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118845 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118844 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118846 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118847 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118848 20mm Bore 80 mm Double Acting Acting
