Festo Pneumatic Guided Cylinder - 8118848 20mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 343-812
- Mfr. Part No.:
- DFM-20-80-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP29,592.81
(exc. VAT)
PHP33,143.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,592.81 |
*price indicative
- RS Stock No.:
- 343-812
- Mfr. Part No.:
- DFM-20-80-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.42kg | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 80mm | |
| Model Number | 8118848 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 1.42kg | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 80mm | ||
Model Number 8118848 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is a precision-engineered pneumatic drive designed for reliable performance in various industrial applications. Its robust build ensures durability, making it an ideal choice for tasks requiring consistent operation under varying conditions. Featuring a double-acting mode and a high degree of flexibility with optional mounting positions, this product promises meticulous control and efficiency. The quintessential design integrates elastic cushioning at both ends, minimising wear and tear while allowing for optimal stroke adjustments. With a maximum operating pressure range and cleanroom class compliance, this unit is tailored for tasks in industries where precision and reliability are paramount, such as in the manufacturing of Li-ion batteries.
The drive unit operates efficiently across a wide range of pressures
Elastic cushioning enhances longevity and reliability during operations
Plain bearing guide contributes to smoother movement and reduces friction
Position detection via proximity switch allows for precise control
Robust materials ensure compatibility with demanding applications
Related links
- Festo Pneumatic Guided Cylinder - 8118855 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161416 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170845 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170920 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559480 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118846 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118849 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118845 20mm Bore 30 mm Double Acting Acting
