Festo Pneumatic Guided Cylinder - 8118855 20mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 350-950
- Mfr. Part No.:
- DFM-20-80-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP38,506.15
(exc. VAT)
PHP43,126.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,506.15 |
*price indicative
- RS Stock No.:
- 350-950
- Mfr. Part No.:
- DFM-20-80-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.31kg | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 80mm | |
| Model Number | 8118855 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size M5 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 1.31kg | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 80mm | ||
Model Number 8118855 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is designed to enhance operational efficiency in various applications. This double-acting cylinder incorporates an advanced recirculating ball bearing guide that ensures smooth motion and stability. Its robust construction utilises a high-alloy stainless steel piston rod and wrought aluminium housing, making it ideal for demanding environments. Operating efficiently under a wide pressure range, it provides reliable performance with minimal maintenance, ensuring longevity and reduced downtime. With an elastic cushioning system, the unit maintains operational safety while protecting both the drive and the payload from impact stress. Ideal for use in sensitive applications such as the production of Li-ion batteries, this versatile component meets stringent cleanliness standards.
Incorporates advanced recirculating ball bearing guide for superior stability
Offers elastic cushioning to reduce impact stress during operation
Designed for a wide operating pressure range from 0.2 MPa to 1 MPa
Flexible mounting positions accommodate various installation needs
Cleanroom class 7 compliance ensures suitability for sensitive environments
RoHS compliant materials guarantee safety and environmental responsibility
Provides high force output with minimal moving mass for efficient operation
Related links
- Festo Pneumatic Guided Cylinder - 8118848 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161416 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170920 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170845 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559480 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118846 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118845 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118847 20mm Bore 50 mm Double Acting Acting
