Festo Pneumatic Guided Cylinder - 8118847 20mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 343-588
- Mfr. Part No.:
- DFM-20-50-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,857.53
(exc. VAT)
PHP31,200.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,857.53 |
*price indicative
- RS Stock No.:
- 343-588
- Mfr. Part No.:
- DFM-20-50-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.16kg | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 50mm | |
| Model Number | 8118847 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 80°C | ||
Weight 1.16kg | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 50mm | ||
Model Number 8118847 | ||
- COO (Country of Origin):
- CN
The Festo Double-acting guided drive seamlessly combines performance and versatility to meet diverse applications in automation. With a robust construction featuring a high-alloy stainless steel piston rod and durable wrought aluminium alloy envelope, it's engineered for reliability in various environments. The unit excels at delivering precise motion control while ensuring effective force transmission, with a stroke of 50 mm and an impressive maximum speed of 0.8 m/s. It also boasts superior cushioning capabilities, enhancing the lifespan of both the actuator and its driven components. Specifically designed for tasks involving compressed air, this product is both RoHS-compliant and suitable for cleanroom environments, signalling its commitment to quality and environmental standards.
Provides elastic cushioning rings and plates at both ends for improved impact absorption
Incorporates a plain-bearing guide for reliable motion stability
Enables optional mounting positions to enhance flexibility in installation
Designed for efficient lubrication, benefiting from lubricated operation
Features a corrosion resistance class of CRC 0, ensuring durability in demanding settings
Related links
- Festo Pneumatic Guided Cylinder - 8118854 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170844 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161415 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118845 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118849 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118844 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118846 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118848 20mm Bore 80 mm Double Acting Acting
