Festo Pneumatic Guided Cylinder - 8118844 20mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 351-048
- Mfr. Part No.:
- DFM-20-25-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP26,411.78
(exc. VAT)
PHP29,581.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,411.78 |
*price indicative
- RS Stock No.:
- 351-048
- Mfr. Part No.:
- DFM-20-25-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 806g | |
| Standards/Approvals | Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 25mm | |
| Model Number | 8118844 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 806g | ||
Standards/Approvals Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 25mm | ||
Model Number 8118844 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is designed for precision and reliability in various industrial applications. Engineered with a plain-bearing guide, this product promises exceptional performance with a significant stroke length, making it ideal for tasks requiring both accuracy and efficiency. The integration of elastic cushioning at both ends enhances its operational smoothness, contributing to the overall durability of the assembly. Operating efficiently in a range of conditions, this drive unit is suitable for environments demanding high cleanliness standards, such as cleanrooms, while ensuring compatibility with regulated materials. Designed for optimum force and moment capacity, it caters specifically to the rigorous demands of modern production technologies.
Double acting mode enhances operational versatility
Individual cushioning ensures gentle handling of loads
Adaptable mounting position allows for easy installation
Constructed from RoHS compliant materials for safety and sustainability
PME ready design supports various alternative connectivity solutions
Related links
- Festo Pneumatic Guided Cylinder - 8118851 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161412 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170841 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118849 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118845 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118846 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118847 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118848 20mm Bore 80 mm Double Acting Acting
