Festo Pneumatic Guided Cylinder - 8161412 20mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

PHP34,894.99

(exc. VAT)

PHP39,082.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,894.99

*price indicative

RS Stock No.:
343-583
Mfr. Part No.:
DFM-20-25-B-PPV-A-GF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M5

Guide Type

Plain Bearing

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

25mm

Model Number

8161412

COO (Country of Origin):
DE
The Festo Guided drive is designed for precision and reliability in pneumatic applications. With a robust design that features both pneumatic cushioning and adjustable mounting positions, this drive excels in environments that demand versatility and durability. Its plain-bearing guide enhances movement accuracy, while the ability to operate under varying pressures ensures optimal performance. Built with high-quality materials, including aluminium alloys and stainless steel, this drive is well-suited for a range of operational conditions. Compliant with industry standards, it assures users of dependable functionality, making it an excellent choice for automation and manufacturing processes.

Double-acting operation ensures consistent performance

Adjustable pneumatic cushioning enhances operational safety

Proximity switch position detection streamlines automation

Corrosion resistance class 2 provides durability in demanding environments

Cleanroom classification supports applications requiring stringent hygiene standards

Lubricated operation capability extends service life and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy