Festo Pneumatic Guided Cylinder - 559481 20mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 343-801
- Mfr. Part No.:
- DFM-20-100-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP51,756.76
(exc. VAT)
PHP57,967.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,756.76 |
*price indicative
- RS Stock No.:
- 343-801
- Mfr. Part No.:
- DFM-20-100-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 100mm | |
| Model Number | 559481 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 100mm | ||
Model Number 559481 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive is engineered for high-performance precision motion in pneumatic applications. With a stroke length of 100 mm and a piston diameter of 20 mm, this robust component is ideal for a multitude of operational environments. Featuring a double-acting mode, it ensures reliable and efficient movement, essential for various industrial and automation processes. The recirculating ball bearing guide enhances durability and smooth operation, while the adjustable pneumatic cushioning provides optimal control, accommodating varied mounting positions. Its design prioritises compliance with industry standards, ensuring seamless integration into existing systems.
Designed with pneumatic cushioning for enhanced impact absorption
Recirculating ball bearing guide ensures smooth and reliable motion
Adaptable operating pressure range accommodates diverse applications
Constructed from RoHS compliant materials assuring environmental safety
Adjustable positioning supports versatile installation scenarios
Related links
- Festo Pneumatic Guided Cylinder - 8161417 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170921 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118856 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170846 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118849 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559478 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609349 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559479 20mm Bore 50 mm Double Acting Acting
