Festo Pneumatic Guided Cylinder - 559484 20mm Bore, DFM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 350-898
- Mfr. Part No.:
- DFM-20-200-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP64,963.21
(exc. VAT)
PHP72,758.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,963.21 |
*price indicative
- RS Stock No.:
- 350-898
- Mfr. Part No.:
- DFM-20-200-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 200mm | |
| Model Number | 559484 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 200mm | ||
Model Number 559484 | ||
- COO (Country of Origin):
- DE
The Festo guided drive showcases precision engineering, designed for optimal performance in various automation tasks. With a robust pneumatic cushioning system and dual-acting operation, it ensures smooth movement and accurate positioning for a wide range of applications. The recirculating ball bearing guide offers exceptional load-bearing capacity, making it ideal for demanding environments. Its ambient temperature range and corrosion-resistant materials ensure durability, while the integrated position detection provides reliable functionality. Whether in an industrial setting or a cleanroom environment, this product stands out by combining reliability with advanced features to meet modern operational needs.
Adjustable pneumatic cushioning enhances operational flexibility
Recirculating ball bearing guide guarantees high load capacity
Position detection via a proximity switch ensures precise performance
Durable construction using aluminum and high-alloy stainless steel
Wide ambient temperature range supports diverse applications
RoHS-compliant materials contribute to environmentally friendly practices
Cleanroom class suitability guarantees safe use in sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8161419 20mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161430 25mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161438 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559478 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559477 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609349 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559481 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559479 20mm Bore 50 mm Double Acting Acting
