Festo Pneumatic Guided Cylinder - 8161438 32mm Bore, DFM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 351-499
- Mfr. Part No.:
- DFM-32-200-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP86,595.96
(exc. VAT)
PHP96,987.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,595.96 |
*price indicative
- RS Stock No.:
- 351-499
- Mfr. Part No.:
- DFM-32-200-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Standard | BSPP | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 200mm | |
| Model Number | 8161438 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Standard BSPP | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 200mm | ||
Model Number 8161438 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive seamlessly combines reliability with precision. Designed for application in automated environments, this model provides double-acting performance that supports effective movement and positioning. With adjustable pneumatic cushioning at both ends, it ensures smooth operation and minimal wear. The integration of a recirculating ball bearing guide allows for enhanced stability and longevity, making it an ideal choice for demanding tasks. Furthermore, its robust materials, including wrought aluminium and high-alloy stainless steel, guarantee durability even under challenging conditions. Suitable for a variety of mounting positions, this drive enhances flexibility in engineering designs while maintaining excellent performance under varied operating pressures.
Double acting mode ensures powerful and consistent performance
Pneumatic cushioning provides gentle operation and reduces impact wear
Versatile mounting options accommodate diverse installation needs
Position detection via proximity switch enhances operational accuracy
Corrosion resistance class 0 ensures longevity in challenging environments
RoHS compliant materials support environmentally friendly operations
Cleanroom class compatibility makes it suitable for hygienic applications
Related links
- Festo Pneumatic Guided Cylinder - 604969 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170938 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118900 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118890 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170863 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559484 20mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161430 25mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161437 32mm Bore 40 mm Double Acting Acting
