Festo Pneumatic Guided Cylinder - 604969 32mm Bore, DFM Series, 200 mm Double Acting Acting

Subtotal (1 unit)*

PHP65,699.55

(exc. VAT)

PHP73,583.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,699.55

*price indicative

RS Stock No.:
344-222
Mfr. Part No.:
DFM-32-200-B-PPV-A-GF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

1/8 in G

Guide Type

Plain Bearing

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L

Stroke Length

200mm

Model Number

604969

COO (Country of Origin):
DE
The Festo innovative guided drive system is designed to ensure precision and reliability in various pneumatic applications. Engineered for optimal performance, it features a double-acting operating mode that enhances versatility while accommodating adjustable pneumatic cushioning for smooth operation. The unit boasts a robust plain-bearing guide and multiple mounting positions, making it ideal for diverse installation situations. With a broad operational temperature range and compliant with cleanroom standards, this product excels in demanding environments, providing unparalleled force generation to meet your application needs. Its excellent corrosion resistance and compatibility with lubricated conditions ensure longevity and consistent performance, making it a trusted choice for automation solutions.

Double-acting design promotes efficient stroke management

Pneumatic cushioning allows for adjustable performance at both ends

Integrates easily with proximity switches for accurate position detection

Constructed from high-quality materials to enhance durability

Offers flexibility in mounting positions to fit various setups

Designed to operate smoothly in a range of ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy