Festo Pneumatic Guided Cylinder - 8161428 25mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 343-814
- Mfr. Part No.:
- DFM-25-125-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP51,236.97
(exc. VAT)
PHP57,385.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,236.97 |
*price indicative
- RS Stock No.:
- 343-814
- Mfr. Part No.:
- DFM-25-125-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 125mm | |
| Model Number | 8161428 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 125mm | ||
Model Number 8161428 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive is engineered for precision and reliability, serving as a versatile solution in automation settings. Designed with a double-acting operation mode, it ensures effective motion control with robust performance across various applications. The components exceptional cushioning system allows for sensitive operations, accommodating varying mounting positions with ease. Its durable construction, utilising high-alloy stainless steel and wrought aluminium alloys, assures longevity and sustained functionality, even in tough environments. The drive complies with strict standards for cleanroom applications, making it ideal for high-tech industries where cleanliness is paramount. Whether deployed in automated assembly or handling systems, this product stands out for its efficiency and adaptability.
Adjustable pneumatic cushioning enhances operational safety and performance
Plain bearing guide technology promotes smooth, reliable movement
Compatibility with various mounting positions allows for flexible installation
Proximity switch enabled position detection for accurate monitoring
Corrosion resistance class 2 ensures durability in moderate exposure environments
RoHS compliant materials align with environmental standards
Related links
- Festo Pneumatic Guided Cylinder - 8161429 25mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162435 16mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161418 20mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161446 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578879 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559482 20mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161447 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559465 16mm Bore 125 mm Double Acting Acting
