Festo Pneumatic Guided Cylinder - 559465 16mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 343-791
- Mfr. Part No.:
- DFM-16-125-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP56,024.29
(exc. VAT)
PHP62,747.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,024.29 |
*price indicative
- RS Stock No.:
- 343-791
- Mfr. Part No.:
- DFM-16-125-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 125mm | |
| Model Number | 559465 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Standard Metric | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 125mm | ||
Model Number 559465 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive solution is engineered for precision and reliability, bringing advanced functionality to a myriad of automation applications. Combining a robust recirculating ball bearing guide with adjustable pneumatic cushioning, this model ensures smooth operation across its 125 mm stroke, with a piston diameter of 16 mm. Built for flexibility, it operates within various mounting positions while handling operating pressures from 0.2 MPa to 1 MPa. Designed with the demands of modern industries in mind, this drive meets stringent cleanroom standards consistent with ISO norms, making it ideal for sensitive environments. Furthermore, with materials chosen for their durability and compliance to RoHS directives, it promises not just performance but longevity in operation.
Position detection capability via proximity switch for enhanced control
Double acting operation mode offers versatility in functionality
Pneumatic connection standardised to M5 for easy integration
Cleanroom compatibility adheres to Class 7 guidelines for critical applications
Related links
- Festo Pneumatic Guided Cylinder - 8162435 16mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161447 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559482 20mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161429 25mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609358 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559461 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559460 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609346 16mm Bore 10 mm Double Acting Acting
