Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-40-100-P-A, Parallel Gripping Type

Subtotal (1 unit)*

PHP74,359.14

(exc. VAT)

PHP83,282.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP74,359.14

*price indicative

RS Stock No.:
351-262
Mfr. Part No.:
DHPL-40-100-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Bore Diameter

40mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

100mm

Series

DHPL

Maximum Operating Pressure

8 bar

Port Size

G 1/8

Weight

4.48kg

Gripping Force - External

1100N

Minimum Operating Temperature

-10°C

Gripping Force - Internal

924N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

1Hz

Model Number

8112225

COO (Country of Origin):
CN

Festo DHPL Series Pneumatic Gripper, 40mm Bore Size, 100mm Stroke Length - DHPL-40-100-P-A, Numeric Part Number: 8112225


This pneumatic gripper is a Compact parallel gripping device designed for industrial automation tasks where controlled external and internal clamping is required. It operates as a double-acting actuator compatible with typical factory pneumatic systems and is intended for use in assembly, transfer and handling operations across electronics and mechanical production environments.

Features and Benefits:


• 40mm bore delivers high thrust for demanding pick-and-place tasks • 100mm stroke supports extended travel for varied payloads • 1100N external gripping force enables secure part retention • 924N internal gripping capability suits internal bore handling • Rated to 8 bar operation for integration with standard compressed-air supplies • 1 Hz maximum cycle frequency accommodates moderate-speed applications

Applications


• Suitable for automated pick-and-place on assembly lines • Ideal for handling components with internal bores during insertion • Used for secure part transfer between production stations • Can be used for end‑of‑arm tooling on collaborative robots • Used for repetitive clamping in testing and inspection fixtures

What pneumatic connection is required for installation?


The unit accepts a G1/8 port for pneumatic supply and control tubing.

How does temperature affect operation and material selection?


It is rated to operate between -10°C and 60°C, so materials and Seals are specified to maintain functionality across that range.

What is the gripper’s mass for payload and robot ARM calculations?


The device mass is 4480 g, which should be included when calculating ARM payload and inertia.

Are there limitations on the number of fingers or gripping style?


The mechanism is configured with two fingers and provides parallel gripping only, suitable for bilateral clamping tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy