Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-20-40-P-A, Parallel Gripping Type
- RS Stock No.:
- 341-750
- Mfr. Part No.:
- DHPL-20-40-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,027.89
(exc. VAT)
PHP40,351.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,027.89 |
*price indicative
- RS Stock No.:
- 341-750
- Mfr. Part No.:
- DHPL-20-40-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 20mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 40mm | |
| Series | DHPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 883g | |
| Gripping Force - External | 310N | |
| Gripping Force - Internal | 230N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 8112220 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 20mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 40mm | ||
Series DHPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 883g | ||
Gripping Force - External 310N | ||
Gripping Force - Internal 230N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 2Hz | ||
Model Number 8112220 | ||
- COO (Country of Origin):
- CN
Festo DHPL Series Pneumatic Gripper, 20mm Bore Size, 40mm Stroke Length - DHPL-20-40-P-A, Numeric Part Number: 8112220
This pneumatic gripper is a two-finger parallel actuator designed to handle workpieces in automated handling and assembly systems. It operates using double-acting pneumatic control and is suited to environments where moderate cycle speeds and controlled gripping are required. The product integrates straightforward porting and a Compact form factor for installation on pick-and-place end-of-arm tooling.
Features and Benefits:
• 20mm bore delivers Compact linear force for confined envelopes
• 40mm stroke enables wider part size accommodation
• 310N external gripping force supports secure external holds
• 230N internal gripping force allows reliable inner gripping
• Rated to 8 bar for compatibility with common industrial supplies
• Operates between -10°C and 60°C for varied ambient conditions
• 40mm stroke enables wider part size accommodation
• 310N external gripping force supports secure external holds
• 230N internal gripping force allows reliable inner gripping
• Rated to 8 bar for compatibility with common industrial supplies
• Operates between -10°C and 60°C for varied ambient conditions
Applications
• Suitable for pick-and-place in automated assembly cells
• Ideal for handling electronic components during PCB loading
• Used with end-of-arm tooling for machine tending tasks
• Can be used for internal clamping of tubular parts
• Suitable for low-frequency material transfer in production lines
• Ideal for handling electronic components during PCB loading
• Used with end-of-arm tooling for machine tending tasks
• Can be used for internal clamping of tubular parts
• Suitable for low-frequency material transfer in production lines
What connection type is required to supply the actuator?
A threaded M5 port is provided for pneumatic supply and control lines.
How many fingers does the unit use to engage parts?
It employs two opposing fingers configured for parallel motion.
What is the maximum recommended actuation rate?
The gripper is intended for applications up to 2 Hz operating frequency.
How heavy is the unit for mounting and payload calculations?
The device weighs 883 g which should be included in end-of-arm mass estimates.
Are there any environmental compliance considerations?
The construction meets RoHS requirements restricting certain hazardous substances.
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
