Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-16-80-P-A, Parallel Gripping Type

Subtotal (1 unit)*

PHP31,330.95

(exc. VAT)

PHP35,090.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,330.95

*price indicative

RS Stock No.:
342-779
Mfr. Part No.:
DHPL-16-80-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

16mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

80mm

Series

DHPL-16-80-P-A

Maximum Operating Pressure

8 bar

Weight

802g

Minimum Operating Temperature

-10°C

Gripping Force - External

190N

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

1.5Hz

Model Number

8112218

COO (Country of Origin):
CN
The Festo Parallel Gripper is designed to deliver precision and reliability in automated systems. It features an efficient double acting mode of operation, making it suitable for swift and accurate gripping tasks. With a total stroke of 80 mm and a maximum angular backlash of just 0.15 degrees, this gripper ensures minimal deviation during operation, providing consistent performance across various applications. Constructed from durable anodised aluminium alloy, it offers excellent corrosion resistance, enhancing its longevity in demanding environments. The gripper is also equipped with elastic cushioning rings, contributing to its smooth operation and safeguarding fragile components during handling. Overall, this gripper is an ideal choice for anyone seeking robust performance and ease of integration into their automated processes.

Designed with plain bearing guides for smooth gripper operation

Incorporates a corrosion resistance class of CRC 1 suitable for low stress environments

Offers a maintenance free experience with lifetime lubrication

Utilises pneumatic systems that enhance responsiveness in automation setups

Features an optional mounting position for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy