Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-25-120-P-A, Parallel Gripping Type
- RS Stock No.:
- 342-780
- Mfr. Part No.:
- DHPL-25-120-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP44,399.45
(exc. VAT)
PHP49,727.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,399.45 |
*price indicative
- RS Stock No.:
- 342-780
- Mfr. Part No.:
- DHPL-25-120-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Diameter | 25mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 120mm | |
| Action Type | Double Acting | |
| Series | DHPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 2.3kg | |
| Gripping Force - Internal | 380N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 490N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 1.5Hz | |
| Model Number | 8112221 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Diameter 25mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 120mm | ||
Action Type Double Acting | ||
Series DHPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 2.3kg | ||
Gripping Force - Internal 380N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 490N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 1.5Hz | ||
Model Number 8112221 | ||
- COO (Country of Origin):
- CN
Festo DHPL Series Pneumatic Gripper, 120mm Stroke Length, 25mm Bore Size - DHPL-25-120-P-A, Numeric Part Number: 8112221
This pneumatic gripper is a compact, two-finger parallel unit designed to handle gripping tasks in automated systems. It operates as a double-acting device and is intended for integration with robotic or pick-and-place arrangements where controlled parallel clamping is required. The gripper suits industrial environments and is compatible with common pneumatic control set-ups.
Features and Benefits:
• 25mm bore delivers high actuation responsiveness and force • 120mm stroke enables extended reach for larger parts • 490N external force provides secure handling of heavy loads • 380N internal gripping force maintains consistent internal clamping • Operates up to 8 bar for robust pneumatic performance • Rated for 1.5 Hz cycle speed to support moderate duty cycles
Applications
• Suitable for machine-tending tasks requiring parallel gripping • Ideal for pick-and-place operations in assembly lines • Used for handling internal features such as bore gripping • Can be used in fixtures where two-point clamping is needed • Used with automated systems operating across temperature ranges
What port Interface does it use for pneumatic connections?
It uses an M5 pneumatic port for supply and control lines.
What operating temperatures can it tolerate during continuous use?
It functions across a range from -10°C to 60°C for typical industrial environments.
What is the unit mass for mounting and inertia calculations?
The gripper has a mass of 2297 g for integration and balance planning.
How many fingers are provided and what is their configuration?
The device has two fingers arranged in a parallel-gripping layout.
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
