Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-20-100-P-A, Parallel Gripping Type

Subtotal (1 unit)*

PHP38,407.30

(exc. VAT)

PHP43,016.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,407.30

*price indicative

RS Stock No.:
342-860
Mfr. Part No.:
DHPL-20-100-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Bore Diameter

20mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

100mm

Series

DHPL-20-100-P-A

Maximum Operating Pressure

8 bar

Weight

1.41kg

Minimum Operating Temperature

-10°C

Gripping Force - External

316N

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

1.5Hz

Model Number

8112219

COO (Country of Origin):
CN
The Festo parallel gripper redefines versatility and precision in automation. Engineered for efficiency, this device provides exceptional performance in handling a variety of loads with its robust dual-jaw design. Its ability to maintain accuracy while operating under varying conditions positions it as an ideal solution for diverse applications. The gripper’s innovative design, featuring elastomer cushioning and a reliable plain-bearing guide, ensures smooth operation. Overall, this product embodies strength and reliability, making it indispensable for businesses focused on automation.

Designed for a maximum gripping force which ensuring secure handling of delicate components

Double-acting operation optimizes gripping speed and efficiency

Cushioning at both ends minimizes shock and protects sensitive items

Constructed from anodized aluminum alloy for enhanced corrosion resistance

Low maintenance requirements with a life-time lubrication feature

Compact design allows for flexible integration into various machinery

Multi-functional mounting options to fit different installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy