Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-25-50-P-A, Parallel Gripping Type
- RS Stock No.:
- 342-861
- Mfr. Part No.:
- DHPL-25-50-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP43,456.20
(exc. VAT)
PHP48,670.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,456.20 |
*price indicative
- RS Stock No.:
- 342-861
- Mfr. Part No.:
- DHPL-25-50-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Diameter | 25mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 50mm | |
| Action Type | Double Acting | |
| Series | DHPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.45kg | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 470N | |
| Gripping Force - Internal | 360N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 8112222 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Diameter 25mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 50mm | ||
Action Type Double Acting | ||
Series DHPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.45kg | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 470N | ||
Gripping Force - Internal 360N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 2Hz | ||
Model Number 8112222 | ||
- COO (Country of Origin):
- CN
Festo DHPL Series Pneumatic Gripper, 25mm Bore Size, 50mm Stroke Length - DHPL-25-50-P-A, Numeric Part Number: 8112222
This pneumatic gripper is a twin-finger parallel actuator designed to handle components in automated systems. It operates by using compressed Air to open and close its gripping jaws and is built for integration into production lines where reliable parallel gripping is required. The unit is suitable for tasks requiring both inward and outward gripping with controlled stroke movement.
Features and Benefits:
• 25mm bore providing high-force actuation for Compact setups
• 50mm stroke enabling extended reach for varied part sizes
• Double-acting operation for precise bidirectional control
• 470N external gripping force for secure part retention
• 360N internal gripping force for stable internal clamping
• Rated to 8 bar for compatibility with common workshop Air systems
• 50mm stroke enabling extended reach for varied part sizes
• Double-acting operation for precise bidirectional control
• 470N external gripping force for secure part retention
• 360N internal gripping force for stable internal clamping
• Rated to 8 bar for compatibility with common workshop Air systems
Applications
• Suitable for pick-and-place of housings and modules in assembly lines
• Ideal for handling cylindrical parts by internal gripping
• Used with conveyor-fed systems for end-of-arm tooling
• Can be used for automated PCB or component transfer in electronics
• Ideal for handling cylindrical parts by internal gripping
• Used with conveyor-fed systems for end-of-arm tooling
• Can be used for automated PCB or component transfer in electronics
What finger configuration does it use for part engagement?
It employs two parallel fingers that move symmetrically to grip externally or internally depending on orientation.
How fast can it cycle during continuous operation?
The actuator can operate at up to 2 Hz, permitting moderate-speed repetitive handling tasks.
What temperature range is acceptable for reliable operation?
It functions across environments from -10°C up to 60°C without affecting gripping performance.
What connection Interface is provided for pneumatic supply?
The device uses an M5 port for Air supply, compatible with fine-bore pneumatic tubing.
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
