Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-32-70-P-A, Parallel Gripping Type

Subtotal (1 unit)*

PHP58,235.74

(exc. VAT)

PHP65,224.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,235.74

*price indicative

RS Stock No.:
342-781
Mfr. Part No.:
DHPL-32-70-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Bore Diameter

32mm

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

70mm

Series

DHPL

Maximum Operating Pressure

8 bar

Port Size

G 1/8

Weight

2.63kg

Gripping Force - Internal

570N

Gripping Force - External

760N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

1Hz

Model Number

8112223

COO (Country of Origin):
CN

Festo DHPL Series Pneumatic Gripper, 32mm Bore Size, 70mm Stroke Length - DHPL-32-70-P-A, Numeric Part Number: 8112223


This pneumatic gripper is a two-finger parallel actuator designed to handle and manipulate parts in automated systems. It operates with pneumatic supply to open and close its fingers for external and internal gripping tasks, suitable for integration into robotics and pick-and-place machinery working within typical industrial temperature ranges.

Features and Benefits:


• 32mm bore delivers high actuation power for demanding cycles
• 70mm stroke enables extended jaw travel for varied part sizes
• 760N external gripping force supports heavy-part handling
• 570N internal gripping force secures internal clamping tasks
• Operates to 8 bar for compatibility with standard industrial supplies
• Rated for -10 to 60°C to maintain performance across environments

Applications


• Suitable for automated pick-and-place of metal components
• Ideal for assembly lines requiring internal clamping of housings
• Used with robotic arms for high-force part transfer
• Can be used for machine tending of heavy subassemblies
• Suitable for handling electronic enclosures during assembly

What actuation method does it use and how does that affect control?


It uses double-acting pneumatic actuation, requiring pressurised Air to move in both directions which allows precise control of opening and closing speeds via valve and flow restrictions.

How does the port specification influence system integration?


The G1/8 port size permits standard pneumatic tubing and fittings, simplifying connection to existing manifolds and control valves.

What is the expected cycle speed for repetitive operation?


The maximum operating frequency is 1Hz, indicating suitability for low-to-moderate cycle-rate applications where dwell time and controlled handling are required.

What environmental approval is specified for material selection?


The unit complies with RoHS, indicating restricted use of certain hazardous substances in its components.

What is the mass to consider for mounting and payload calculations?


The gripper has a mass of 2634g which should be included when calculating payloads and actuator sizing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy