Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-16-30-P-A, Parallel Gripping Type
- RS Stock No.:
- 351-177
- Mfr. Part No.:
- DHPL-16-30-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP29,512.41
(exc. VAT)
PHP33,053.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,512.41 |
*price indicative
- RS Stock No.:
- 351-177
- Mfr. Part No.:
- DHPL-16-30-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 16mm | |
| Gripping Type | Parallel | |
| Stroke Length | 30mm | |
| Action Type | Double Acting | |
| Series | DHPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 499g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 180N | |
| Gripping Force - Internal | 130N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 8112217 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 16mm | ||
Gripping Type Parallel | ||
Stroke Length 30mm | ||
Action Type Double Acting | ||
Series DHPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 499g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 180N | ||
Gripping Force - Internal 130N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 2Hz | ||
Model Number 8112217 | ||
- COO (Country of Origin):
- CN
Festo DHPL Series Pneumatic Gripper, 30mm Stroke Length, 16mm Bore Size - DHPL-16-30-P-A, Numeric Part Number: 8112217
This pneumatic gripper is a two-finger, parallel device designed to handle internal and external gripping tasks within automated systems. It operates with Air actuation in both directions and is suitable for pick-and-place and part-handling roles in assembly or machine-tending environments where controlled gripping force and a Compact form are required.
Features and Benefits:
• 16mm bore delivers consistent actuation performance and control • 30mm stroke provides extended jaw travel for varied part sizes • 180N external grip permits firm handling of larger components • 130N internal grip enables secure engagement of inner profiles • Operates at up to 8 bar for robust pneumatic responsiveness • Works across -10 °C to 60 °C for diverse industrial conditions
Applications
• Suitable for robotic end-effector gripping of machined parts • Ideal for pick-and-place in electronics assembly lines • Used with automated feeders for handling electrical components • Can be used for internal clamping of tubular workpieces • Used for part transfer in mechanical manufacturing cells
What connection does it require for Air supply?
The unit accepts an M5 port for pneumatic supply, compatible with standard fittings for Compact installations.
How fast can it cycle in continuous operation?
It supports a maximum operating frequency of 2 Hz, enabling moderate-speed pick-and-place sequences.
What is the device mass for mounting considerations?
The gripper weighs 499 g, simplifying payload calculations for robotic end-effectors and mounts.
Are there limits on operating temperature for reliability?
The permitted temperature range spans -10 °C to 60 °C, allowing use in chilled or warm production areas.
How many fingers does it use and what motion type is applied?
It employs two fingers in a parallel arrangement driven by double-acting pneumatic movement.
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
