Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-NO-S, Parallel Gripping Type
- RS Stock No.:
- 344-908
- Mfr. Part No.:
- DHPC-25-A-NO-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,392.86
(exc. VAT)
PHP36,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,392.86 |
*price indicative
- RS Stock No.:
- 344-908
- Mfr. Part No.:
- DHPC-25-A-NO-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 7mm | |
| Series | DHPC-25-A-NO-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 441g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 241.3N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116855 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 7mm | ||
Series DHPC-25-A-NO-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 441g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 241.3N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116855 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper sets a benchmark in precision engineering, designed for efficient, reliable, and versatile applications. With a stroke of 7 mm and a force back-up during opening, this innovative tool ensures seamless operation in various settings. Its compact size of 25 makes it suitable for a myriad of installations, while the pneumatic drive system offers exceptional speed and repeatability. Engineered with ball guides and proximity switch detection, it promises optimal performance in both automated and manual tasks. The robust anodised aluminium housing and high-alloy stainless steel jaws reflect its adherence to stringent quality standards, guaranteeing durability and longevity. As a product of advanced engineering, this compelling gripper is ideal for applications that demand accuracy and efficiency.
Compact size ensures easy integration into tight spaces
Accelerated opening and closing times enhance operational throughput
Designed for single acting operation, simplifying mechanical configurations
High angular accuracy provides reliable and consistent gripping
Vast operating pressure range supports diverse application needs
Lubricated operation capability diminishes wear and prolongs lifespan
Greatly improved gripping force facilitates handling of heavier items
Proximity switch position detection offers enhanced functionality
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
