Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-NC-S, Parallel Gripping Type
- RS Stock No.:
- 344-869
- Mfr. Part No.:
- DHPC-25-A-NC-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,392.86
(exc. VAT)
PHP36,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,392.86 |
*price indicative
- RS Stock No.:
- 344-869
- Mfr. Part No.:
- DHPC-25-A-NC-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 7mm | |
| Action Type | Double Acting | |
| Series | DHPC-25-A-NC-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 441g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 291.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116861 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 7mm | ||
Action Type Double Acting | ||
Series DHPC-25-A-NC-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 441g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 291.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116861 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper embodies precision engineering, designed to enhance automation and reduce the margin of error in production processes. With a robust pneumatic drive system, it operates seamlessly in various mounting positions, ensuring versatility in application. Its carefully crafted size and stroke per jaw provide exceptional gripping capabilities, optimising workflow efficiency. Perfect for environments demanding reliability, this gripper guarantees outstanding performance under pressure, proven by its impressive repetition accuracy and minimal backlash. Ideal for both specialist and general use, it stands out for its easy integration and function-driven design, making it a pivotal component in advanced manufacturing systems.
Offers a compact design tailored for tight spaces
Utilises a ball guide for smooth and precise operation
Incorporates an optional side connection for flexible mounting
Constructed from RoHS compliant materials, ensuring environmental safety
Designed for lubricated operation, enhancing longevity and performance
Equipped with position detection via a proximity switch for accurate feedback
Features a mass moment of inertia that supports fast and agile movements
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
