Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-NC-S, Parallel Gripping Type
- RS Stock No.:
- 344-938
- Mfr. Part No.:
- DHPC-L-20-A-NC-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,275.11
(exc. VAT)
PHP33,908.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,275.11 |
*price indicative
- RS Stock No.:
- 344-938
- Mfr. Part No.:
- DHPC-L-20-A-NC-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 9mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-20-A-NC-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 170.9N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116844 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 9mm | ||
Action Type Double Acting | ||
Series DHPC-L-20-A-NC-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 170.9N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116844 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is designed for precision handling in various applications, providing reliable performance and accuracy. With its robust pneumatic drive system, this gripper excels in environments where speed and reliability are paramount. It boasts compact dimensions, enabling integration into tight spaces without sacrificing strength. The versatility of its mounting options allows it to fit seamlessly into a range of setups while ensuring effective operation across different operating conditions. Made from high-quality materials, it guarantees longevity and efficiency, making it an excellent choice for demanding automation tasks.
Dual gripper jaws enhance gripping capability
Variable operating pressure range improves adaptability
Low mass moment of inertia for rapid movements
Corrosion resistant materials ensure durability
Pilot operated motion sequence optimises control
Proximity switch position detection streamlines operations
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
