Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-NC-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-771
- Mfr. Part No.:
- DHPC-L-20-A-NC-S-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,275.11
(exc. VAT)
PHP33,908.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,275.11 |
*price indicative
- RS Stock No.:
- 342-771
- Mfr. Part No.:
- DHPC-L-20-A-NC-S-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 9mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-20-A-NC-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Gripping Force - External | 170.9N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116845 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 9mm | ||
Action Type Double Acting | ||
Series DHPC-L-20-A-NC-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Gripping Force - External 170.9N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116845 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper offers precise handling with its dual jaw design, tailored for compact applications. Built for efficiency, this product operates on pneumatic principles, allowing for rapid response times and reliable gripping action under varying conditions. Its robust construction ensures longevity, while integrated features enhance performance, making it an ideal choice for diverse automation tasks. The versatility of mounting options caters to multiple configurations, ensuring seamless integration into your existing systems. With outstanding accuracy and a dynamic response, this gripper is designed to elevate precision in your operations.
Dual jaw mechanism guarantees effective parallel gripping
Pneumatic drive enables swift action and minimal downtime
Compact size allows for installation in tight spaces
Guide system utilises ball technology for smooth operation
Position detection functionality improves automation capability
Corrosion resistant materials ensure durability in challenging environments
Designed for lubricated operation enhancing internal efficiency
Ambient temperature tolerance supports diverse operational contexts
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
